PLP2-10MM | |
---|---|
DigiKey Part Number | 492-2112-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-10MM |
Description | LIGHT PIPE PNL MNT 10MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-10MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.83400 | ¥38.34 |
100 | ¥2.51210 | ¥251.21 |
1,000 | ¥1.98342 | ¥1,983.42 |
2,000 | ¥1.85118 | ¥3,702.36 |
5,000 | ¥1.78509 | ¥8,925.45 |
10,000 | ¥1.75863 | ¥17,586.30 |
25,000 | ¥1.71896 | ¥42,974.00 |