PLP1-6MM-F | |
---|---|
DigiKey Part Number | 492-2118-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-6MM-F |
Description | LIGHT PIPE PNL REAR 3MM FLAT 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-6MM-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.48600 | ¥64.86 |
100 | ¥4.79700 | ¥479.70 |
500 | ¥4.40802 | ¥2,204.01 |
1,000 | ¥3.63011 | ¥3,630.11 |
2,000 | ¥3.44858 | ¥6,897.16 |
5,000 | ¥3.37080 | ¥16,854.00 |
10,000 | ¥3.29301 | ¥32,930.10 |
25,000 | ¥3.24116 | ¥81,029.00 |