MPR3RDW12.0 | |
---|---|
DigiKey Part Number | 492-1567-ND |
Manufacturer | |
Manufacturer Product Number | MPR3RDW12.0 |
Description | LED PANEL INDICATOR RED 2.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 20° 2.1V 20mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPR3RDW12.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 700nm | |
Viewing Angle | 20° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥25.69100 | ¥256.91 |
100 | ¥21.04480 | ¥2,104.48 |
500 | ¥17.74136 | ¥8,870.68 |
1,000 | ¥16.27303 | ¥16,273.03 |
2,000 | ¥15.60012 | ¥31,200.24 |
5,000 | ¥15.29422 | ¥76,471.10 |