MPC5GDW12.0 | |
---|---|
DigiKey Part Number | 492-1555-ND |
Manufacturer | |
Manufacturer Product Number | MPC5GDW12.0 |
Description | LED PANEL INDICATOR GREEN 2.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 2.1V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC5GDW12.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.41000 | ¥37.41 |
10 | ¥26.45600 | ¥264.56 |
100 | ¥21.66540 | ¥2,166.54 |
500 | ¥18.26418 | ¥9,132.09 |
1,000 | ¥16.75267 | ¥16,752.67 |
2,000 | ¥16.05991 | ¥32,119.82 |
5,000 | ¥15.74500 | ¥78,725.00 |