LTM-460 | |
---|---|
DigiKey Part Number | LTM-460-ND |
Manufacturer | |
Manufacturer Product Number | LTM-460 |
Description | LED MT SR VERT X 0.460" 3/5MM 2L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.460" (11.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-460 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.460" (11.68mm) | |
LED | T1, T1 3/4 | |
Material | Crystalline Polymer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.45100 | ¥34.51 |
100 | ¥2.25700 | ¥225.70 |
500 | ¥1.78874 | ¥894.37 |
1,000 | ¥1.64534 | ¥1,645.34 |
2,000 | ¥1.52781 | ¥3,055.62 |
5,000 | ¥1.40435 | ¥7,021.75 |
10,000 | ¥1.33030 | ¥13,303.00 |
25,000 | ¥1.25244 | ¥31,311.00 |