LPV4-2000DP | |
---|---|
DigiKey Part Number | 492-2480-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-2000DP |
Description | LIGHT PIPE RIGID 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.91mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥13.56800 | ¥135.68 |
100 | ¥10.44030 | ¥1,044.03 |
500 | ¥9.43806 | ¥4,719.03 |
1,000 | ¥8.11076 | ¥8,110.76 |
2,000 | ¥7.66835 | ¥15,336.70 |
5,000 | ¥7.49139 | ¥37,456.95 |
10,000 | ¥7.37343 | ¥73,734.30 |