LPV4-1250FP | |
---|---|
DigiKey Part Number | 492-2475-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-1250FP |
Description | LIGHT PIPE RIGID 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.91mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥13.16800 | ¥131.68 |
100 | ¥10.13690 | ¥1,013.69 |
500 | ¥9.16330 | ¥4,581.65 |
1,000 | ¥7.87468 | ¥7,874.68 |
2,000 | ¥7.44511 | ¥14,890.22 |
5,000 | ¥7.27330 | ¥36,366.50 |
10,000 | ¥7.15877 | ¥71,587.70 |