LPR3-0800-1000DP | |
---|---|
DigiKey Part Number | 492-2304-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-0800-1000DP |
Description | LIGHT PIPE RIGID RA 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥12.53900 | ¥125.39 |
100 | ¥9.65010 | ¥965.01 |
500 | ¥8.72322 | ¥4,361.61 |
1,000 | ¥7.49655 | ¥7,496.55 |
2,000 | ¥7.08762 | ¥14,175.24 |
5,000 | ¥6.92405 | ¥34,620.25 |
10,000 | ¥6.81502 | ¥68,150.20 |