LPAR3-160-1000D-1-4 | |
---|---|
DigiKey Part Number | 492-LPAR3-160-1000D-1-4-ND |
Manufacturer | |
Manufacturer Product Number | LPAR3-160-1000D-1-4 |
Description | LED INDICATION, ROUND, CLEAR, DO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥22.19900 | ¥221.99 |
100 | ¥18.18390 | ¥1,818.39 |
1,000 | ¥14.06101 | ¥14,061.01 |
5,000 | ¥13.21522 | ¥66,076.10 |