LP-1107 BK | |
---|---|
DigiKey Part Number | LP-1107BK-ND |
Manufacturer | |
Manufacturer Product Number | LP-1107 BK |
Description | INSRT/EXTRCT PCB 1.12" .063" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LP-1107 BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.61000 | ¥561.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/702/863/LP-1107-NT_tmb.jpg)