FLPV1.0-UG | |
---|---|
DigiKey Part Number | FLPV1.0-UG-ND |
Manufacturer | |
Manufacturer Product Number | FLPV1.0-UG |
Description | LIGHT PIPE ASSY 1MM 1.0" GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Flexible 1" (25.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | FLPV1.0-UG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Configuration | Single | |
Type | Flexible 1" (25.4mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.31650 | ¥931.65 |