FLPV-BC | |
---|---|
DigiKey Part Number | FLPV-BC-ND |
Manufacturer | |
Manufacturer Product Number | FLPV-BC |
Description | LIGHT PIPE ADAPTER 1MM RED/GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green, Red Flexible 0.495" (12.573mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | FLPV-BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green, Red | |
Configuration | Single | |
Type | Flexible 0.495" (12.573mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round | |
Lens Size | 3.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.38530 | ¥638.53 |