ELM 5-485 | |
---|---|
DigiKey Part Number | ELM5-485-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-485 |
Description | LED MT SR VERT X 0.485" 3MM 2LD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.485" (12.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-485 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.485" (12.32mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥0.92700 | ¥9.27 |
100 | ¥0.43190 | ¥43.19 |
500 | ¥0.39836 | ¥199.18 |
1,000 | ¥0.31208 | ¥312.08 |
2,000 | ¥0.30541 | ¥610.82 |
5,000 | ¥0.26558 | ¥1,327.90 |
10,000 | ¥0.23902 | ¥2,390.20 |
25,000 | ¥0.23378 | ¥5,844.50 |