ELM 2-5MM | |
---|---|
DigiKey Part Number | ELM2-5MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-5MM |
Description | LED MT SR VERT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-5MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.200" (5.08mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.22900 | ¥12.29 |
100 | ¥0.57200 | ¥57.20 |
500 | ¥0.52842 | ¥264.21 |
1,000 | ¥0.41393 | ¥413.93 |
2,000 | ¥0.40512 | ¥810.24 |
5,000 | ¥0.35228 | ¥1,761.40 |
10,000 | ¥0.31705 | ¥3,170.50 |
25,000 | ¥0.28182 | ¥7,045.50 |