ELM 2-550 | |
---|---|
DigiKey Part Number | ELM2-550-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-550 |
Description | LED MT SR VERT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.550" (13.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.550" (13.97mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.67700 | ¥26.77 |
100 | ¥1.20160 | ¥120.16 |
500 | ¥1.08508 | ¥542.54 |
1,000 | ¥0.89125 | ¥891.25 |
2,000 | ¥0.77502 | ¥1,550.04 |
5,000 | ¥0.69751 | ¥3,487.55 |
10,000 | ¥0.62001 | ¥6,200.10 |
25,000 | ¥0.58126 | ¥14,531.50 |