ELM 2-235 | |
---|---|
DigiKey Part Number | ELM2-235-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-235 |
Description | LED MT SR VERT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.235" (5.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.235" (5.97mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.43459 | ¥434.59 |