ELM 1-250 | |
---|---|
DigiKey Part Number | 492-1785-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-250 |
Description | LED MT SELF RETAINING VERT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.250" (6.35mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥1.48200 | ¥14.82 |
100 | ¥0.68710 | ¥68.71 |
500 | ¥0.63410 | ¥317.05 |
1,000 | ¥0.49668 | ¥496.68 |
2,000 | ¥0.48613 | ¥972.26 |
5,000 | ¥0.42273 | ¥2,113.65 |
10,000 | ¥0.38046 | ¥3,804.60 |
25,000 | ¥0.33819 | ¥8,454.75 |