E-700 | |
---|---|
DigiKey Part Number | 492-1827-ND |
Manufacturer | |
Manufacturer Product Number | E-700 |
Description | CARD GUIDE PRESS 7X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E-700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.000" (177.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
5 | ¥10.40600 | ¥52.03 |
10 | ¥9.36800 | ¥93.68 |
25 | ¥8.32760 | ¥208.19 |
50 | ¥7.49640 | ¥374.82 |
100 | ¥7.28720 | ¥728.72 |
300 | ¥7.07923 | ¥2,123.77 |
500 | ¥6.87120 | ¥3,435.60 |
1,000 | ¥6.24652 | ¥6,246.52 |