DC-800-102-CI | |
---|---|
DigiKey Part Number | DC-800-102-CI-ND |
Manufacturer | |
Manufacturer Product Number | DC-800-102-CI |
Description | CARD GUIDE DEEP 8X0.102" BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DC-800-102-CI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.000" (203.20mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥23.44040 | ¥2,344.04 |