DC-450 | |
---|---|
DigiKey Part Number | 492-1005-ND |
Manufacturer | |
Manufacturer Product Number | DC-450 |
Description | CARD GUIDE DEEP 4.5X0.08" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DC-450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
5 | ¥5.69600 | ¥28.48 |
10 | ¥5.23700 | ¥52.37 |
25 | ¥4.21000 | ¥105.25 |
50 | ¥4.00580 | ¥200.29 |