939-435 | |
---|---|
DigiKey Part Number | 939-435-ND |
Manufacturer | |
Manufacturer Product Number | 939-435 |
Description | ROUND SPACER NYLON 11.05MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.435" (11.05mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 939-435 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.435" (11.05mm) | |
Length - Overall | 0.435" (11.05mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.43271 | ¥432.71 |