903-190 | |
---|---|
DigiKey Part Number | 903-190-ND |
Manufacturer | |
Manufacturer Product Number | 903-190 |
Description | ROUND SPACER NYLON 4.83MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.190" (4.83mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 903-190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.190" (4.83mm) | |
Length - Overall | 0.190" (4.83mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.59600 | ¥2.98 |
10 | ¥0.51900 | ¥5.19 |
25 | ¥0.42840 | ¥10.71 |
50 | ¥0.40300 | ¥20.15 |
100 | ¥0.38600 | ¥38.60 |
250 | ¥0.34344 | ¥85.86 |
500 | ¥0.32628 | ¥163.14 |
1,000 | ¥0.30910 | ¥309.10 |