5UWC20.025C-F | |
---|---|
DigiKey Part Number | 5UWC20.025C-F-ND |
Manufacturer | |
Manufacturer Product Number | 5UWC20.025C-F |
Description | LED COOL WHITE CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | White, Cool 6500K LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm |