460-070 | |
---|---|
DigiKey Part Number | 460-070-ND |
Manufacturer | |
Manufacturer Product Number | 460-070 |
Description | MNTG PAD NYL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.070" (1.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | 460-070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Natural | |
Length | 0.070" (1.78mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.89380 | ¥189.38 |