460-060 | |
---|---|
DigiKey Part Number | 492-1494-ND |
Manufacturer | |
Manufacturer Product Number | 460-060 |
Description | LED NYLON MOUNTING PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | 460-060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Natural | |
Length | 0.060" (1.52mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.36000 | ¥4.36 |
10 | ¥2.86000 | ¥28.60 |
100 | ¥1.89380 | ¥189.38 |
1,000 | ¥1.46188 | ¥1,461.88 |
2,000 | ¥1.32098 | ¥2,641.96 |
5,000 | ¥1.23291 | ¥6,164.55 |
10,000 | ¥1.18888 | ¥11,888.80 |
25,000 | ¥1.17127 | ¥29,281.75 |