455-200 | |
---|---|
DigiKey Part Number | 492-1727-ND |
Manufacturer | |
Manufacturer Product Number | 455-200 |
Description | LED MOUNTING PAD NYLON 5.1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Length | 0.200" (5.08mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.36000 | ¥4.36 |
10 | ¥2.86000 | ¥28.60 |
100 | ¥1.89390 | ¥189.39 |
1,000 | ¥1.46196 | ¥1,461.96 |
2,000 | ¥1.32105 | ¥2,642.10 |
5,000 | ¥1.23298 | ¥6,164.90 |
10,000 | ¥1.18894 | ¥11,889.40 |
25,000 | ¥1.17133 | ¥29,283.25 |