450-100 | |
---|---|
DigiKey Part Number | 492-1724-ND |
Manufacturer | |
Manufacturer Product Number | 450-100 |
Description | LED MOUNTING PAD NYLON 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 450-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Length | 0.100" (2.54mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.01400 | ¥20.14 |
100 | ¥1.33060 | ¥133.06 |
1,000 | ¥1.08997 | ¥1,089.97 |