3HDL-S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 283
Unit Price: ¥10.29000
Datasheet

3HDL-S

DigiKey Part Number
3HDL-S-ND
Manufacturer
Manufacturer Product Number
3HDL-S
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
3HDL-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
2mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
625nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.50mm
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥1.28370¥128.37
Manufacturers Standard Package