3BC-3-CA-F | |
---|---|
DigiKey Part Number | 492-1489-ND |
Manufacturer | |
Manufacturer Product Number | 3BC-3-CA-F |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥5.03300 | ¥50.33 |
100 | ¥3.29510 | ¥329.51 |
1,000 | ¥2.60163 | ¥2,601.63 |
2,000 | ¥2.42820 | ¥4,856.40 |
5,000 | ¥2.34147 | ¥11,707.35 |
10,000 | ¥2.30678 | ¥23,067.80 |
25,000 | ¥2.25474 | ¥56,368.50 |