Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | Polyimide Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 3.00" (76.20mm) | |
Length | - | |
Color | Amber | |
Usage | Electrically Insulating | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.69000 | ¥283.69 |
3 | ¥262.80000 | ¥788.40 |
5 | ¥253.83000 | ¥1,269.15 |
7 | ¥247.85857 | ¥1,735.01 |
10 | ¥241.89400 | ¥2,418.94 |
25 | ¥226.95880 | ¥5,673.97 |
50 | ¥215.01280 | ¥10,750.64 |
100 | ¥204.56050 | ¥20,456.05 |