Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Mats) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal, Banana Jack (2) | |
Cord Length | 15' (4.57m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.18000 | ¥104.18 |
10 | ¥95.14300 | ¥951.43 |
25 | ¥89.48040 | ¥2,237.01 |
50 | ¥81.55300 | ¥4,077.65 |
100 | ¥80.42000 | ¥8,042.00 |
250 | ¥79.28700 | ¥19,821.75 |
500 | ¥74.19020 | ¥37,095.10 |