CFT-2 | |
---|---|
DigiKey Part Number | 4393-CFT-2-ND |
Manufacturer | |
Manufacturer Product Number | CFT-2 |
Description | TAPE COPPER FOIL NATURAL 2"X36YD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Natural | |
Usage | EMI/RFI Shielding | |
Temperature Range | 155°F (68.3°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.84000 | ¥558.84 |
3 | ¥517.00000 | ¥1,551.00 |
5 | ¥499.05800 | ¥2,495.29 |
7 | ¥487.11143 | ¥3,409.78 |
10 | ¥475.15900 | ¥4,751.59 |
25 | ¥445.27040 | ¥11,131.76 |
50 | ¥421.36500 | ¥21,068.25 |
100 | ¥403.43390 | ¥40,343.39 |