CMA RA7-60 | |
---|---|
DigiKey Part Number | 4931-CMARA7-60-ND |
Manufacturer | |
Manufacturer Product Number | CMA RA7-60 |
Description | CONN BACKSHELL ADPT SZ60 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 60 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BERNIER Connect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.236" (6.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 60 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | - | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.04000 | ¥348.04 |
10 | ¥269.14000 | ¥2,691.40 |
100 | ¥211.87670 | ¥21,187.67 |