BT33L | |
---|---|
DigiKey Part Number | 4770-BT33LTR-ND - Tape & Reel (TR) 4770-BT33LCT-ND - Cut Tape (CT) 4770-BT33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT33L |
Description | IC AMP CDMA 100MHZ-1GHZ 24VQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA 100MHz ~ 1GHz 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 1GHz | |
P1dB | 33dBm | |
Gain | 22dB | |
Noise Figure | 6.8dB | |
RF Type | CDMA, LTE, W-CDMA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 320mA ~ 480mA | |
Test Frequency | 700MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.47000 | ¥95.47 |
10 | ¥87.53700 | ¥875.37 |
25 | ¥79.57800 | ¥1,989.45 |
100 | ¥71.61930 | ¥7,161.93 |
250 | ¥65.65116 | ¥16,412.79 |
500 | ¥59.68296 | ¥29,841.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.71460 | ¥53,714.60 |