BST12-0.7S10PCM | |
---|---|
DigiKey Part Number | 2277-BST12-0.7S10PCMTR-ND - Tape & Reel (TR) 2277-BST12-0.7S10PCMCT-ND - Cut Tape (CT) 2277-BST12-0.7S10PCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST12-0.7S10PCM |
Description | DC DC CONVERTER 0.75-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 10A 10V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94.5% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.38" H (33.0mm x 13.5mm x 9.7mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.82000 | ¥177.82 |
5 | ¥176.49400 | ¥882.47 |
10 | ¥175.12300 | ¥1,751.23 |