X4N48113000000 | |
---|---|
DigiKey Part Number | X4N48113000000-ND |
Manufacturer | |
Manufacturer Product Number | X4N48113000000 |
Description | ENCL ASSY 48UX30X48 BLK |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Style | - | |
Number of Units | 48U | |
Dimensions - Panel | - | |
Dimensions - Overall | - | |
Door | - | |
Mounting Rails | - | |
Ventilation | - | |
Material | - | |
Color | - |