FSSC002N0 | |
---|---|
DigiKey Part Number | BEL32464-ND |
Manufacturer | |
Manufacturer Product Number | FSSC002N0 |
Description | CBL FIBER OPTIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm 3280.0' (999.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | Singlemode | |
Length | 3280.0' (999.7m) | |
Core Diameter | 62.5µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Tensile Strength | 90.7kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Ratings | - | |
Features | 2 Fibers, Steel Armor | |
Operating Temperature | -40°C ~ 70°C | |
Bend Radius | 118.11mm | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,280 | ¥2.07720 | ¥6,813.22 |
6,560 | ¥1.98090 | ¥12,994.70 |
16,400 | ¥1.88461 | ¥30,907.60 |
32,800 | ¥1.78832 | ¥58,656.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/198/923/MFG_FDSD012P9_tmb%2864x64%29.jpg)