DT-08-18-0-M | |
---|---|
DigiKey Part Number | BEL8866-ND |
Manufacturer | |
Manufacturer Product Number | DT-08-18-0-M |
Description | CBL TIE LOCKING BLK 18LBS 8.18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.19" (55.63mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.19" (55.63mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.682' (207.77mm, 8.18") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.28131 | ¥281.31 |
2,000 | ¥0.26788 | ¥535.76 |
3,000 | ¥0.25450 | ¥763.50 |
5,000 | ¥0.24109 | ¥1,205.45 |
10,000 | ¥0.23440 | ¥2,344.00 |
25,000 | ¥0.19422 | ¥4,855.50 |
50,000 | ¥0.18083 | ¥9,041.50 |