DT-07-50-OR-C | |
---|---|
DigiKey Part Number | BEL8870-ND |
Manufacturer | |
Manufacturer Product Number | DT-07-50-OR-C |
Description | CBL TIE LOCKING ORG 50LBS 7.56" |
Customer Reference | |
Detailed Description | Standard, Locking Orange 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.22760 | ¥122.76 |
300 | ¥1.08617 | ¥325.85 |
500 | ¥1.03884 | ¥519.42 |
1,000 | ¥0.85004 | ¥850.04 |
2,500 | ¥0.77919 | ¥1,947.98 |
5,000 | ¥0.75559 | ¥3,777.95 |
10,000 | ¥0.68476 | ¥6,847.60 |