DT-07-50-MH-0-C | |
---|---|
DigiKey Part Number | BEL8876-ND |
Manufacturer | |
Manufacturer Product Number | DT-07-50-MH-0-C |
Description | CBL TIE LOCKING BLACK 50LBS 8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.75" (44.45mm) 0.177" (4.50mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.177" (4.50mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.86880 | ¥86.88 |
300 | ¥0.74923 | ¥224.77 |
500 | ¥0.71920 | ¥359.60 |
1,000 | ¥0.62926 | ¥629.26 |
2,500 | ¥0.56934 | ¥1,423.35 |
5,000 | ¥0.53939 | ¥2,696.95 |
10,000 | ¥0.52441 | ¥5,244.10 |