89503 002100 | |
---|---|
DigiKey Part Number | BEL1906-100-ND |
Manufacturer | |
Manufacturer Product Number | 89503 002100 |
Description | MULTI-PAIR 6COND 24AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Red 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥99.00000 | ¥9,900.00 |
200 | ¥94.98595 | ¥18,997.19 |
300 | ¥91.64150 | ¥27,492.45 |