83265 0091000 | |
---|---|
DigiKey Part Number | BEL1302-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83265 0091000 |
Description | CABLE COAX 30 AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Tetrafluoroethylene (TFE) | |
Dielectric Diameter | 0.033" (0.84mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 69.5 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.02931 | ¥21,029.31 |
3,000 | ¥19.95477 | ¥59,864.31 |