5341FE 008500 | |
---|---|
DigiKey Part Number | BEL1346-100-ND |
Manufacturer | |
Manufacturer Product Number | 5341FE 008500 |
Description | MULTI-PAIR 4COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Gray 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥920.67000 | ¥920.67 |
5 | ¥753.31600 | ¥3,766.58 |
10 | ¥585.90700 | ¥5,859.07 |
25 | ¥502.20760 | ¥12,555.19 |
50 | ¥468.72560 | ¥23,436.28 |
100 | ¥435.24460 | ¥43,524.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/208/086/MFG_5341FE-008500_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/208/086/MFG_5341FE-008500_tmb.jpg)