5301FE 0081000 | |
---|---|
DigiKey Part Number | BEL1271-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5301FE 0081000 |
Description | CABLE 3CON 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.171" (4.34mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.58504 | ¥4,585.04 |
3,000 | ¥4.28925 | ¥12,867.75 |
5,000 | ¥4.08218 | ¥20,410.90 |
10,000 | ¥3.87512 | ¥38,751.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/211/602/MFG_5301FE-008500_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/211/602/MFG_5301FE-008500_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/211/602/MFG_5301FE-008500_tmb.jpg)