1325A 0091000 | |
---|---|
DigiKey Part Number | BEL1251-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1325A 0091000 |
Description | MULTI-PAIR 4COND 22AWG WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable White 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CMP | |
Features | Drain Wire, Flame Retardant | |
Operating Temperature | 0°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.15534 | ¥6,155.34 |
3,000 | ¥5.78351 | ¥17,350.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/984/MFG_1325A-009500_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/984/MFG_1325A-009500_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/984/MFG_1325A-009500_tmb.jpg)