ZY7007LG-T2 | |
---|---|
DigiKey Part Number | ZY7007LG-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZY7007LG-T2 |
Description | DC DC CONVERTER 0.5-5.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 5.5V 7A 3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-SMD Module | |
Size / Dimension | 0.87" L x 0.49" W x 0.26" H (22.2mm x 12.5mm x 6.5mm) |