YS05S10-0G | |
---|---|
DigiKey Part Number | 179-2370-2-ND - Tape & Reel (TR) 179-2370-1-ND - Cut Tape (CT) 179-2370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YS05S10-0G |
Description | DC DC CONVERTER 0.75-3.63V 36W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.63V 10A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 36 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.97000 | ¥255.97 |
5 | ¥254.03600 | ¥1,270.18 |
10 | ¥252.06500 | ¥2,520.65 |
25 | ¥248.12760 | ¥6,203.19 |
50 | ¥236.31080 | ¥11,815.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥216.61780 | ¥21,661.78 |
300 | ¥212.67967 | ¥63,803.90 |