YNC12S20-DG | |
---|---|
DigiKey Part Number | YNC12S20-DG-ND |
Manufacturer | |
Manufacturer Product Number | YNC12S20-DG |
Description | DC DC CONVERTER 0.7525-5.5V 100W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 20A 9.6V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | YNC12S20-DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.25" H (20.3mm x 11.4mm x 6.3mm) | |
Control Features | Enable, Active Low |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.59000 | ¥215.59 |
5 | ¥213.93200 | ¥1,069.66 |
10 | ¥212.27300 | ¥2,122.73 |
25 | ¥208.95600 | ¥5,223.90 |