XRCM60-12 | |
---|---|
DigiKey Part Number | 179-XRCM60-12-ND |
Manufacturer | |
Manufacturer Product Number | XRCM60-12 |
Description | DC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 12V 5A 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | XRCM60-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 137.5V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.77" L x 1.97" W x 1.26" H (172.0mm x 50.0mm x 32.0mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,436.72000 | ¥1,436.72 |