SRBA-06E2ALG | |
---|---|
DigiKey Part Number | 507-1378-ND |
Manufacturer | |
Manufacturer Product Number | SRBA-06E2ALG |
Description | DC DC CONVERTER 0.75-5V 30W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | SRBA-06E2ALG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.25" H (20.3mm x 1.4mm x 6.4mm) | |
Control Features | Enable, Active Low |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.93000 | ¥181.93 |
5 | ¥180.50000 | ¥902.50 |
10 | ¥179.10500 | ¥1,791.05 |
25 | ¥176.30720 | ¥4,407.68 |
40 | ¥167.91100 | ¥6,716.44 |
80 | ¥153.91850 | ¥12,313.48 |
230 | ¥151.12000 | ¥34,757.60 |
440 | ¥148.88107 | ¥65,507.67 |